Part Details for TRS5-0BLRVU by KEMET Corporation
Overview of TRS5-0BLRVU by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-0BLRVU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0519
|
Newark | V Rohs Compliant: Yes |Kemet TRS5-0BLRVU RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 | Buy Now |
DISTI #
399-20127-ND
|
DigiKey | THERMOSTAT 0DEG C MODULE WIRE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
43 In Stock |
|
$7.8125 / $10.6500 | Buy Now |
DISTI #
80-TRS5-0BLRVU
|
Mouser Electronics | Thermostats 0C 60.5W 264V Break Axial L Shape RoHS: Compliant | 48 |
|
$9.0600 / $15.1500 | Buy Now |
DISTI #
TRS5-0BLRVU
|
Avnet Abacus | Thermal Reed Switch 2.5�C Analog Flange Mount 2-Pin Axial Box (Alt: TRS5-0BLRVU) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |