Part Details for TRS4E65F,S1Q(S by Toshiba America Electronic Components
Overview of TRS4E65F,S1Q(S by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TRS4E65F,S1Q(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43714325
|
Verical | Diode Schottky 650V 4A 2-Pin(2+Tab) TO-220 Min Qty: 25 Package Multiple: 1 Date Code: 1723 | Americas - 82 |
|
$1.1950 / $1.2500 | Buy Now |
DISTI #
SMC-TRS4E65F,S1Q(S
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1929 |
|
RFQ | |
DISTI #
C1S751201251125
|
Chip1Stop | 650V/4A IFSM=39A IR=20μA(MAX) Qcj=10.4nC RoHS: Not Compliant pbFree: No Container: Bulk | 82 |
|
$0.9420 / $1.0600 | Buy Now |
DISTI #
TRS4E65F,S1Q(S
|
EBV Elektronik | (Alt: TRS4E65F,S1Q(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now |