There are no models available for this part yet.
Overview of TRS35R by Ferraz Shawmut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TRS35R by Ferraz Shawmut
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Class RK5 Slow Blow Acting 35A 600V Holder Cartridge 26.92 X 139.7mm Carton RoHS: Compliant | 0 |
|
$26.3100 / $35.7400 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$33.7540 | Buy Now |
CAD Models for TRS35R by Ferraz Shawmut
Related Parts for TRS35R
-
TRF250-120T-B-0.5Non-linear Resistors
-
TQ2SA-L2-12VPower/Signal Relays
-
TPSM84A21MOJRSwitching Regulator or Controllers
-
TPS72618KTTRG3Linear Regulator ICs
-
TPS659122YFFRPower Management Circuits
-
TRSF3222IDBRG4Line Driver or Receivers
-
TS12A44514PWRG4Multiplexers or Switches
-
TRAB9023NRF/Microwave Antennas