Part Details for TRS3-30MLR00 by KEMET Corporation
Overview of TRS3-30MLR00 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS3E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 3 A, TO-220-2L | |
TRS3243EIRHBRG4 | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 32-VQFN -40 to 85 | |
TRS3318ECDBR | Texas Instruments | 2.5-V 460-Kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP 0 to 70 |
Price & Stock for TRS3-30MLR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0486
|
Newark | Thermostat Switch, No, 30Deg C, Axial, Switching Temperature:30°C, Switching Temperature Tolerance:± 2.5°C, Thermal Reed Switch Contact Type:Make, Sensor Mounting:Axial, Thermal Reed Switch Terminals:Cables, Product Range:Trs Series Rohs Compliant: Yes |Kemet TRS3-30MLR00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 | Buy Now |
DISTI #
399-18186-ND
|
DigiKey | THERMOSTAT 30DEG C MODULE WIRE Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8137 / $14.1500 | Buy Now |
DISTI #
80-TRS3-30MLR00
|
Mouser Electronics | Thermostats 30C 35W 140V Make Axial L Type RoHS: Compliant | 0 |
|
$6.8100 / $7.3300 | Order Now |
DISTI #
TRS3-30MLR00
|
Avnet Abacus | Thermal Reed Switch 2.5�C Analog Flange Mount 2-Pin Axial Box (Alt: TRS3-30MLR00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |