Part Details for TRS25R by Ferraz Shawmut
Overview of TRS25R by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class RK5 Slow Blow Acting 25A 600V Holder Cartridge 20.57 X 127mm Carton RoHS: Compliant | 0 |
|
$15.3500 / $18.5300 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 25A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER | 10 |
|
$14.9273 | Buy Now |