Part Details for TRS20N120HB,S1Q by Toshiba America Electronic Components
Overview of TRS20N120HB,S1Q by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS20N120HB,S1Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TRS20N120HBS1Q-ND
|
DigiKey | 1200V 3RDGEN SIC-SBD 20A TO-247 Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0500 / $12.8800 | Buy Now |
DISTI #
TRS20N120HB,S1Q
|
Avnet Americas | 1200V 3RDGEN SIC-SBD 20A TO-247 - Rail/Tube (Alt: TRS20N120HB,S1Q) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
757-TRS20N120HBS1Q
|
Mouser Electronics | SiC Schottky Diodes RECT 1200V 20A SBD RoHS: Compliant | 0 |
|
$6.2700 / $11.9600 | Order Now |