Part Details for TRS2-0921 by Traco Power
Overview of TRS2-0921 by Traco Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS2E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 2 A, TO-220-2L | |
TRS202ID | Texas Instruments | 5-V Dual RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 16-SOIC -40 to 85 | |
TRS202IPWR | Texas Instruments | 5-V Dual RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 16-TSSOP -40 to 85 |
Price & Stock for TRS2-0921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2198
|
Newark | Dc-Dc Converter, 2 O/P, 2W, No. Of Outputs:2 Output, Output Power Max:2W, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:200Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TRS2-0921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$13.1000 / $15.7200 | Buy Now |
DISTI #
TRS2-0921
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷13.2V, Uout: 5VDC, Uout2: -5VDC, SMT Min Qty: 1 | 0 |
|
$18.0300 / $20.3400 | RFQ |
DISTI #
000000000005655194
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$12.6400 / $15.1000 | Buy Now |
Part Details for TRS2-0921
TRS2-0921 CAD Models
TRS2-0921 Part Data Attributes
|
TRS2-0921
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TRS2-0921
Traco Power
2 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SMD package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | package-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-23 | |
Samacsys Manufacturer | Traco Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDMA-F7 | |
JESD-609 Code | e3 | |
Length | 11.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 8.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.005 s | |
Width | 11.3 mm |