Part Details for TRS125R by Mersen Electrical Power
Overview of TRS125R by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for TRS125R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TRS125R-ND
|
DigiKey | 600V 125A 9 5/8X1 13/16 T Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$113.0044 / $153.3600 | Buy Now |
Part Details for TRS125R
TRS125R CAD Models
TRS125R Part Data Attributes:
|
TRS125R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TRS125R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 125A, 600VAC, 600VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 244 mm | |
Body Length or Diameter | 46 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for TRS125R
This table gives cross-reference parts and alternative options found for TRS125R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS125R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6D125/400R | Electric Fuse, Time Delay Blow, 125A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | TRS125R vs A6D125/400R |
IDSR125ID | Electric Fuse, Time Delay Blow, 125A, 600VAC, 600VDC, 200000A (IR), Inline/holder | Littelfuse Inc | TRS125R vs IDSR125ID |