There are no models available for this part yet.
Overview of TRS1.33-132-75+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS10E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 10 A, TO-220-2L | |
TRS12V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 12 A, DFN8×8 | |
TRS10V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V,104 A, DFN8×8 |
Price & Stock for TRS1.33-132-75+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3157-TRS1.33-132-75+TR-ND
|
DigiKey | 1:1.33 CORE & WIRE TRANSFORMER, Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
139-TRS1.33-132-75
|
Mouser Electronics | Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS RoHS: Compliant | 0 |
|
$2.8000 / $3.5200 | Order Now |
CAD Models for TRS1.33-132-75+ by Mini-Circuits
Part Data Attributes for TRS1.33-132-75+ by Mini-Circuits
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Mini-Circuits
|
Additional Feature
|
IMPEDANCE RATIO IS 1:1
|
Cut-off Frequency-Max
|
1300 MHz
|
Cut-off Frequency-Min
|
25 MHz
|
Height
|
3.81 mm
|
Insertion Loss
|
2 dB
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 7/13 INCH
|
Surface Mount
|
YES
|
Transformer Type
|
RF TRANSFORMER
|
Width
|
5.08 mm
|