Part Details for TRS1-80MLR00V by YAGEO Corporation
Overview of TRS1-80MLR00V by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS10E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 10 A, TO-220-2L | |
TRS12V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 12 A, DFN8×8 | |
TRS10V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V,104 A, DFN8×8 |
Price & Stock for TRS1-80MLR00V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRS180MLR00V-YAG
|
TME | TRS1-80MLR00V Min Qty: 5 | 300 |
|
$8.0930 / $9.5127 | Buy Now |