Datasheets
TRS1-23-75+ by: Mini-Circuits

RF Transformer, 10MHz Min, 2200MHz Max, ROHS COMPLIANT

Part Details for TRS1-23-75+ by Mini-Circuits

Overview of TRS1-23-75+ by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TRS10E65H Toshiba Electronic Devices & Storage Corporation SiC Schottky Barrier Diode (SBD), 650 V, 10 A, TO-220-2L
TRS12V65H Toshiba Electronic Devices & Storage Corporation SiC Schottky Barrier Diode (SBD), 650 V, 12 A, DFN8×8
TRS10V65H Toshiba Electronic Devices & Storage Corporation SiC Schottky Barrier Diode (SBD), 650 V,104 A, DFN8×8

Price & Stock for TRS1-23-75+

Part # Distributor Description Stock Price Buy
DISTI # 3157-TRS1-23-75+TR-ND
DigiKey 1:1 CORE & WIRE TRANSFORMER, 10 Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $2.3160
$2.3160 Buy Now
DISTI # 139-TRS1-23-75
Mouser Electronics Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS RoHS: Compliant 466
  • 1 $2.9500
  • 50 $2.8100
  • 100 $2.6500
  • 200 $2.4700
  • 500 $2.4400
$2.4400 / $2.9500 Buy Now
Bristol Electronics   1825
RFQ

Part Details for TRS1-23-75+

TRS1-23-75+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TRS1-23-75+ Part Data Attributes

TRS1-23-75+ Mini-Circuits
Buy Now Datasheet
Compare Parts:
TRS1-23-75+ Mini-Circuits RF Transformer, 10MHz Min, 2200MHz Max, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Mini-Circuits
Additional Feature OHMS RATIO IS 1, HEIGHT DIM INCLUDES TERMINAL ALSO
Cut-off Frequency-Max 2200 MHz
Cut-off Frequency-Min 10 MHz
Height 5.08 mm
Insertion Loss 3 dB
Length 5.08 mm
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Surface Mount YES
Transformer Type RF TRANSFORMER
Width 5.08 mm

TRS1-23-75+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRS1-23-75+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRS1-23-75+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of TRS1-23-75+ would you like to use for your alert(s)?
  • Please alert me when TRS1-23-75+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRS1-23-75+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRS1-23-75+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRS1-23-75+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRS1-23-75+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRS1-23-75+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: