-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS10E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 10 A, TO-220-2L | |
TRS12V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 12 A, DFN8×8 | |
TRS10V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V,104 A, DFN8×8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0413
|
Newark | V |Kemet TRS1-10MCR00V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $9.0900 | Buy Now |
DISTI #
399-TRS1-10MCR00V-ND
|
DigiKey | KEMET, TRS-, TEMPERATURE SENSORS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
98 In Stock |
|
$10.5264 / $14.0300 | Buy Now |
DISTI #
80-TRS1-10MCR00V
|
Mouser Electronics | Thermostats 10C 10W 220V Make Axial L Type RoHS: Compliant | 0 |
|
$7.9600 / $8.3900 | Order Now |
DISTI #
TRS1-10MCR00V
|
Avnet Abacus | (Alt: TRS1-10MCR00V) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy