Part Details for TRS1-105MPR002 by KEMET Corporation
Results Overview of TRS1-105MPR002 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS1-105MPR002 Information
TRS1-105MPR002 by KEMET Corporation is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS10E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 10 A, TO-220-2L | |
TRS10H120H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 10 A, TO-247-2L | |
TRS12V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 12 A, DFN8×8 |
Price & Stock for TRS1-105MPR002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9311
|
Newark | Thermal Reed Sw, Make, 0.5A, 105Deg C, Switching Temperature:105°C, Switching Temperature Toleranc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$9.0000 | Buy Now |
DISTI #
399-TRS1-105MPR002-ND
|
DigiKey | TRS-, TEMPERATURE SENSORS, 105C, Min Qty: 1 Lead time: 23 Weeks Container: Tray |
30 In Stock |
|
$25.3388 / $31.6100 | Buy Now |
DISTI #
80-TRS1-105MPR002
|
Mouser Electronics | Thermostats 105C 10W 100V Make PT Screw PT3/8 RoHS: Compliant | 30 |
|
$24.1700 / $28.3800 | Buy Now |
DISTI #
68029367
|
Verical | TRS1-105MPR002 Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$26.6776 / $27.8124 | Buy Now |
DISTI #
TRS1-105MPR002
|
Avnet Abacus | Thermal Reed Switch 105 C Make Contact Screw Mount (Alt: TRS1-105MPR002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |