-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS10E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 10 A, TO-220-2L | |
TRS12V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 12 A, DFN8×8 | |
TRS10V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V,104 A, DFN8×8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9304
|
Newark | Thermal Reed Sw, Break, 0.5A, 100Deg C, Switching Temperature:100°C, Switching Temperature Tolerance:± 3°C, Thermal Reed Switch Contact Type:Break, Sensor Mounting:Screw-In, Thermal Reed Switch Terminals:Quick Connect, Approvals:- Rohs Compliant: Yes |Kemet TRS1-100BPR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$9.0000 | Buy Now |
DISTI #
399-TRS1-100BPR001-ND
|
DigiKey | TRS-, TEMPERATURE SENSORS, 100C, Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.5000 / $41.1300 | Buy Now |
DISTI #
TRS1-100BPR001
|
Avnet Americas | Thermal Reed Switch, 100 ?C, ? 3?C, Break, Screw-In, Tab Leads, TRS Series - Trays (Alt: TRS1-100BPR001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$25.1036 | Buy Now |
DISTI #
21AJ9304
|
Avnet Americas | Thermal Reed Switch, 100 ?C, ? 3?C, Break, Screw-In, Tab Leads, TRS Series - Bulk (Alt: 21AJ9304) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-TRS1-100BPR001
|
Mouser Electronics | Thermostats 100C 10W 100V Break PT Screw PT1/8 RoHS: Compliant | 30 |
|
$22.5000 / $37.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$32.8500 / $36.1400 | Buy Now |
DISTI #
73476893
|
Verical | TRS Thermal Reed Switch, Screw Type Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$31.8000 | Buy Now |
DISTI #
68029346
|
Verical | TRS Thermal Reed Switch, Screw Type Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$13.7405 | Buy Now |
DISTI #
TRS1-100BPR001
|
Avnet Abacus | Thermal Reed Switch, 100 �C, � 3�C, Break, Screw-In, Tab Leads, TRS Series (Alt: TRS1-100BPR001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS1-100BPR001
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TRS1-100BPR001
KEMET Corporation
Dry Reed Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Switch Type | DRY REED SWITCH |