-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P50913DVGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
5P50913NBGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
5P50913NBGI | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-2044-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.0620 | Buy Now |
DISTI #
495-TRS2-0913
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 4.5-13.2Vin 15V 134mA SMD Iso Reg RoHS: Compliant | 0 |
|
$13.5300 / $15.4600 | Order Now |
DISTI #
74628867
|
RS | DC-DC Converter, Single Output, 2W, 4.5-13.2Vin, 15Vout,134mA, SMD, TRS 2 Serie | TRACO Power TRS 2-0913 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1000 / $15.8500 | RFQ |
DISTI #
TRS2-0913
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷13.2VDC, Uout: 15VDC, Iout: 134mA, SMT Min Qty: 1 | 0 |
|
$16.1300 / $18.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy