Part Details for TRP10GVP2003 by Amphenol Communications Solutions
Overview of TRP10GVP2003 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for TRP10GVP2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
827-1005-ND
|
DigiKey | 10GIG X2 SR TRANSCEIVER MODULE Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$276.8120 / $307.7000 | Buy Now |
Part Details for TRP10GVP2003
TRP10GVP2003 CAD Models
TRP10GVP2003 Part Data Attributes
|
TRP10GVP2003
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
TRP10GVP2003
Amphenol Communications Solutions
Transponder, 840nm Min, 860nm Max, 10000Mbps(Tx), 10000Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Additional Feature | SUPPLY VOLTAGE CAN ALSO BE 5V | |
Body Breadth | 36 mm | |
Body Height | 13.46 mm | |
Body Length or Diameter | 90.7 mm | |
Communication Standard | GBE | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 10000 Mbps | |
Data Rate (Tx) | 10000 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER, TRANSPONDER | |
Fiber Type | 50/62.5, MMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Sensitivity | -11.1 dBm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |