-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2163
|
Newark | Dc-Dc Converter, 12V, 0.25A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TRN 3-2412SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6900 / $21.2300 | Buy Now |
DISTI #
TRN3-2412SM-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$17.4629 / $21.3400 | Buy Now |
DISTI #
495-TRN3-2412SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 18-36Vin 12V 250mA 3W Iso Reg SMT RoHS: Compliant | 6 |
|
$17.7100 / $21.3400 | Buy Now |
DISTI #
71099442
|
RS | Power Supply, 3W, 12V@0.25A, | TRACO Power TRN 3-2412SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7100 / $23.1300 | RFQ |
DISTI #
64957557
|
Verical | 1600VDC Isolated DC to DC Converter Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$21.5130 / $23.6249 | Buy Now |
|
Quest Components | 16 |
|
$28.9123 / $30.4340 | Buy Now | |
DISTI #
TRN3-2412SM
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 12VDC, Iout: 250mA, 100kHz Min Qty: 1 | 0 |
|
$19.4300 / $21.8500 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 18-36Vin 12V 250mA 3W Iso Reg SMT | 16 |
|
$54.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy