-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5921
|
Newark | Product Type: Dc/Dc , Package Style: N/A, Output Power (W): 3, Input Voltage: 9-18 Vdc, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Smd Rohs Compliant: Yes |Traco Power TRN 3-0521SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8900 / $20.8300 | Buy Now |
DISTI #
TRN3-0521SM-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
110 In Stock |
|
$18.6125 / $25.6500 | Buy Now |
DISTI #
495-TRN3-0521SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-13.2Vin +/-5V 3W +/-300mA Iso Reg SM RoHS: Compliant | 27 |
|
$21.1000 / $25.3900 | Buy Now |
DISTI #
71099416
|
RS | Power Supply, 3W, 5V@0.3A, | TRACO Power TRN 3-0521SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3400 / $26.5800 | RFQ |
DISTI #
64957009
|
Verical | 1600VDC Isolated DC to DC Converter Min Qty: 4 Package Multiple: 1 Date Code: 1801 | Americas - 13 |
|
$19.2620 / $20.5846 | Buy Now |
DISTI #
64957033
|
Verical | 1600VDC Isolated DC to DC Converter Min Qty: 4 Package Multiple: 1 | Americas - 9 |
|
$19.8683 / $20.5846 | Buy Now |
DISTI #
TRN3-0521SM
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷13.2V, Uout: 5VDC, Uout2: -5VDC, SMT Min Qty: 1 | 0 |
|
$22.2600 / $25.0700 | RFQ |
DISTI #
2829925
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.3968 / $25.9509 | Buy Now |
DISTI #
2829925
|
Farnell | DC-DC CONVERTER, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$18.4266 / $25.3928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy