-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2126
|
Newark | Dc-Dc Converter, 3.3V, 0.7A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:3.3V, Output Current - Output 1:700Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Traco Power TRN 3-0510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9600 / $19.1500 | Buy Now |
DISTI #
TRN3-0510-ND
|
DigiKey | DC DC CONVERTER 3.3V 2.3W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0121 / $19.5600 | Buy Now |
DISTI #
495-TRN3-0510
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-13.2Vin 3.3Vout 700mA 3W Iso Reg SIP RoHS: Compliant | 0 |
|
$16.8900 / $20.3300 | Order Now |
DISTI #
71098805
|
RS | Power Supply, 3W, 3.3V@0.7A, | TRACO Power TRN 3-0510 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9800 / $20.8600 | RFQ |
DISTI #
TRN3-0510
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷13.2V, Uout: 3.3VDC, Iout: 700mA, SIP Min Qty: 1 | 0 |
|
$17.5500 / $19.7100 | RFQ |
DISTI #
2829888
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 0.7A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.6667 / $21.5333 | Buy Now |
DISTI #
2829888
|
Farnell | DC-DC CONVERTER, 3.3V, 0.7A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$16.6386 / $20.3278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy