-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVCC4245ASO | Renesas Electronics Corporation | OCT TRN W/ ADJ OUTPUT | |
74LVCH32373ABF8 | Renesas Electronics Corporation | 3.3V CMOS 32BIT TRN LTCH | |
74LVCC4245ASO8 | Renesas Electronics Corporation | OCT TRN W/ ADJ OUTPUT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5899
|
Newark | Product Type: Dc/Dc , Package Style: N/A, Output Power (W): 1, Input Voltage: 36-75 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A/Smd Rohs Compliant: Yes |Traco Power TRN 1-4812SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $10.8600 | Buy Now |
DISTI #
TRN1-4812SM-ND
|
DigiKey | DC DC CONVERTER 12V 1.1W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.4680 | Buy Now |
DISTI #
495-TRN1-4812SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 36-75Vin 12Vout 90mA 1W Iso Reg SMT RoHS: Compliant | 0 |
|
$10.9500 / $12.7200 | Order Now |
DISTI #
71098794
|
RS | Power Supply, 1W, 12V@0.09A, | TRACO Power TRN 1-4812SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8000 / $12.5500 | RFQ |
DISTI #
69687858
|
Verical | 1600VDC Isolated DC to DC Converter Min Qty: 5 Package Multiple: 1 Date Code: 2301 | Americas - 40 |
|
$12.9304 / $13.7056 | Buy Now |
|
Quest Components | 32 |
|
$18.5544 / $20.6160 | Buy Now | |
DISTI #
TRN1-4812SM
|
TME | Converter: DC/DC, 1W, Uin: 36÷75V, Uout: 12VDC, Iout: 90mA, SMT, OUT: 1 Min Qty: 1 | 0 |
|
$11.6200 / $13.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy