-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVCC4245ASO | Renesas Electronics Corporation | OCT TRN W/ ADJ OUTPUT | |
74LVCH32373ABF8 | Renesas Electronics Corporation | 3.3V CMOS 32BIT TRN LTCH | |
74LVCC4245ASO8 | Renesas Electronics Corporation | OCT TRN W/ ADJ OUTPUT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5859
|
Newark | Product Type: Dc/Dc , Package Style: N/A, Output Power (W): 1, Input Voltage: 9-18 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Smd Rohs Compliant: Yes |Traco Power TRN 1-0522SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $12.3800 | Buy Now |
DISTI #
TRN1-0522SM-ND
|
DigiKey | DC DC CONVERTER +/-12V 1.1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
47 In Stock |
|
$12.2082 / $15.3300 | Buy Now |
DISTI #
495-TRN1-0522SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-13.2Vin+/-12V 1W +/-45mA Iso Reg SMT RoHS: Compliant | 58 |
|
$12.2000 / $14.8300 | Buy Now |
DISTI #
71098754
|
RS | Power Supply, 1W, 12V@0.045A, | TRACO Power TRN 1-0522SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3900 / $14.2500 | RFQ |
DISTI #
73210035
|
Verical | Module DC-DC 9VIN 2-OUT 12V/-12V 0.045A/0.045A 1W 7-Pin SMD Module Min Qty: 5 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$15.5932 | Buy Now |
|
Quest Components | 80 |
|
$18.8615 / $22.1900 | Buy Now | |
DISTI #
TRN1-0522SM
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷13.2VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$13.2800 / $14.8900 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 4.5-13.2Vin+/-12V 1W +/-45mA Iso Reg SMT | 50 |
|
$44.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy