There are no models available for this part yet.
Overview of TRME477K006R0030 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TRME477K006R0030 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20T0221
|
Newark | Tantalum Capacitor, 470Uf, 6.3V, 2917 10%, Capacitance:470µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.03Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:3A Rohs Compliant: Yes |Kyocera Avx TRME477K006R0030 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9400 | Buy Now | |
DISTI #
478-TRME477K006R0030CT-ND
|
DigiKey | CAP TANT 470UF 10% 6.3V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$4.2614 / $9.7300 | Buy Now | |
DISTI #
TRME477K006R0030
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRME477K006R0030) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.6135 | Buy Now | |
DISTI #
581-TRME477K006R0030
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3v 470uF 10% Tol E SR = 30 RoHS: Compliant | 165 |
|
$4.2600 / $8.6200 | Buy Now | |
DISTI #
70001565
|
RS | Capacitor, Tantalum, Cap 470 uF, Tol 10%, SMT, Vol-Rtg 6.3 VDC, ESR 30 mOhms | AVX TRME477K006R0030 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7600 / $4.9400 | RFQ | |
Future Electronics | TRM Series 470 uF ±10% 6.3 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$4.4600 | Buy Now | ||
DISTI #
TRME477K006R0030
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRME477K006R0030) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TRME477K006R0030 by Kyocera AVX Components
Part Data Attributes for TRME477K006R0030 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
17 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
30 mΩ
|
Height
|
4.1 mm
|
Leakage Current
|
0.0212 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1200 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TRME477K006R0030
This table gives cross-reference parts and alternative options found for TRME477K006R0030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRME477K006R0030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE477K006R0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRME477K006R0030 vs TPSE477K006R0045 |
TMJE477K006RCQYA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TRME477K006R0030 vs TMJE477K006RCQYA |
TAJE477K006RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRME477K006R0030 vs TAJE477K006RNJ |
TPME477K006S0030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRME477K006R0030 vs TPME477K006S0030 |
TAJE477K006ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRME477K006R0030 vs TAJE477K006ANJ |
TPSE477K006H0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRME477K006R0030 vs TPSE477K006H0045 |
TRME477K006H0030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRME477K006R0030 vs TRME477K006H0030 |
TPSE477K006R0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRME477K006R0030 vs TPSE477K006R0050 |
TRJE477K006H0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRME477K006R0030 vs TRJE477K006H0200 |
TPSE477K006R0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRME477K006R0030 vs TPSE477K006R0060 |