Part Details for TRM7043 by Renesas Electronics Corporation
Overview of TRM7043 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TRM7043
TRM7043 CAD Models
TRM7043 Part Data Attributes:
|
TRM7043
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TRM7043
Renesas Electronics Corporation
SPECIALTY TELECOM CIRCUIT, XFO, 75 X 117 MM, 23.20 MM HEIGHT, COMPACT PACKAGE-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXFO-X | |
Neg Supply Voltage-Nom | -2 V | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |