Part Details for TRM695ASFZ-WHT-20F by L-com Inc
Results Overview of TRM695ASFZ-WHT-20F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRM695ASFZ-WHT-20F Information
TRM695ASFZ-WHT-20F by L-com Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for TRM695ASFZ-WHT-20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9515
|
Newark | Enet Cable, Cat6A, Rj45 Plug-Plug, 20Ft, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$17.0200 | Buy Now |
DISTI #
5073-TRM695ASFZ-WHT-20F-ND
|
DigiKey | C6A ANTIBACTERIAL S/FTP RJ45 26S Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.1700 | Buy Now |
DISTI #
73606684
|
RS | Category 6a 10gig Ethernet Antibacterial Antimicrobial Cable AssemblyRJ45 Male- | L-com TRM695ASFZ-W... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2200 / $43.9800 | RFQ |
|
Onlinecomponents.com | C6a Antibacterial S/FTP RJ45 26STR CMLSZH WHT 20F RoHS: Compliant | 0 |
|
$38.1300 / $50.0500 | Buy Now |
DISTI #
TRM695ASFZ-WHT-20F
|
L-com US | L-com's cable experts now offer antibacterial and antimicrobial Ethernet cables to meet your medical... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.7500 / $47.7900 | Buy Now |