Part Details for TRM6-1/4 by Ferraz Shawmut
Overview of TRM6-1/4 by Ferraz Shawmut
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRM6-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 6.25A 250V Holder Cartridge 10.32 X 38.1mm Carton RoHS: Compliant | 0 |
|
$7.4300 / $9.1300 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 6.25A, 250VAC, 10000A (IR), INLINE/HOLDER | 300 |
|
$6.4975 / $11.3000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 6.25A, 250VAC, 10000A (IR), INLINE/HOLDER | 10 |
|
$8.4750 / $11.3000 | Buy Now |