Part Details for TRM20 (ALTERNATE: F212686) by Mersen Electrical Power
Overview of TRM20 (ALTERNATE: F212686) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRM20 (ALTERNATE: F212686)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978648
|
RS | Fuse, Time-Delay, Midget, I.R. 10kA, 250VAC, 20A | Mersen TRM20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 19 |
|
$9.4200 / $11.7700 | Buy Now |