Part Details for TRM2 by Ferraz Shawmut
Overview of TRM2 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 2A 250V Holder Cartridge 10 X 38mm |
210 In Stock |
|
$6.9100 / $8.4300 | Buy Now |
|
Master Electronics | Fuse Midget Slow Blow Acting 2A 250V Holder Cartridge 10 X 38mm |
210 In Stock |
|
$6.9100 / $8.4300 | Buy Now |