Part Details for TRM2-1/4 by Mersen Electrical Power
Overview of TRM2-1/4 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TRM2-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TRM2-1/4-ND
|
DigiKey | FUSE,MIDGET,TIME DELAY,PC MOUNT, Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$8.5602 / $17.1200 | Buy Now |
DISTI #
737-TRM2-1/4
|
Mouser Electronics | Specialty Fuses Fuse,Midget,Time Delay,PC Mount,10kA,250VAC,2-1/4A RoHS: Compliant | 0 |
|
$8.8800 / $15.3700 | Order Now |
Part Details for TRM2-1/4
TRM2-1/4 CAD Models
TRM2-1/4 Part Data Attributes
|
TRM2-1/4
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TRM2-1/4
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 2.25A, 250VAC, 10000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for TRM2-1/4
This table gives cross-reference parts and alternative options found for TRM2-1/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRM2-1/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL2-1/4R | Electric Fuse, 2.25A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | TRM2-1/4 vs RL2-1/4R |
FLM21/4 | Electric Fuse, Slow Blow, 2.25A, 250VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | TRM2-1/4 vs FLM21/4 |