Part Details for TRM2 (ALTERNATE: S200852) by Mersen Electrical Power
Overview of TRM2 (ALTERNATE: S200852) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRM2 (ALTERNATE: S200852)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978647
|
RS | Fuse, Time-Delay, Midget, I.R. 10kA, 250VAC, 2A | Mersen TRM2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 89 |
|
$9.0200 / $11.2800 | Buy Now |