Part Details for TRM12 by Ferraz Shawmut
Overview of TRM12 by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 12A 250V Holder Cartridge 10.32 X 34.93mm RoHS: Compliant | 0 |
|
$7.6700 / $9.4800 | Buy Now |