Part Details for TRM050SLDIF by Thomas & Betts
Overview of TRM050SLDIF by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRM050SLDIF
TRM050SLDIF CAD Models
TRM050SLDIF Part Data Attributes
|
TRM050SLDIF
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
TRM050SLDIF
Thomas & Betts
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPLICATIONS: SCSI-1; SCSI-2 | |
Body Breadth | 0.28 inch | |
Body Length | 2.704 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 50VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Reference Standard | CSA, UL | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TRM050SLDIF
This table gives cross-reference parts and alternative options found for TRM050SLDIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRM050SLDIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C57LE-10500-6300 | Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug | Amphenol Corporation | TRM050SLDIF vs C57LE-10500-6300 |
5229912-4 | KIT, PLUG,50 POS,B SLOT, C/LOK | TE Connectivity | TRM050SLDIF vs 5229912-4 |
787131-1 | 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | TRM050SLDIF vs 787131-1 |
TRM050SLDIF | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug, | ABB Installation Products Inc | TRM050SLDIF vs TRM050SLDIF |
5229912-1 | KIT, PLUG, 50 POS,B SLOT C/LOK | TE Connectivity | TRM050SLDIF vs 5229912-1 |
DX30A-50P-PG | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Guide Pin, Plug | Hirose Electric Co Ltd | TRM050SLDIF vs DX30A-50P-PG |
707-19-1024 | Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Hole .115-.125, Plug | Molex | TRM050SLDIF vs 707-19-1024 |
52316-5011 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking, Plug | Molex | TRM050SLDIF vs 52316-5011 |
5173278-3 | 50 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, LEAD FREE | TE Connectivity | TRM050SLDIF vs 5173278-3 |
157-19500-02 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug | Amphenol Corporation | TRM050SLDIF vs 157-19500-02 |