-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Termination, 0MHz Min, 8000MHz Max, 50ohm, MINIATURE PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-TRM-2446-M0-SMA-02-ND
|
DigiKey | CONN TERMINATOR PLUG SMA 50 OHM Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.8060 | Buy Now |
DISTI #
530-TRM2446-M0-SMA02
|
Mouser Electronics | RF Terminators DC-8 GHZ TERM M SMA | 3 |
|
$135.4300 / $158.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRM-2446-M0-SMA-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
TRM-2446-M0-SMA-02
Cinch Connectivity Solutions
RF/Microwave Termination, 0MHz Min, 8000MHz Max, 50ohm, MINIATURE PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | MINIATURE PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.15 |
This table gives cross-reference parts and alternative options found for TRM-2446-M0-SMA-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRM-2446-M0-SMA-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRM-2446-M0-SMA-02 | RF/Microwave Termination, 0MHz Min, 8000MHz Max, 50ohm, MINIATURE PACKAGE | Midwest Microwave | TRM-2446-M0-SMA-02 vs TRM-2446-M0-SMA-02 |