Part Details for TRM-2444-M0-SMA-02 by Artesyn Embedded Technologies
Overview of TRM-2444-M0-SMA-02 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for TRM-2444-M0-SMA-02
TRM-2444-M0-SMA-02 CAD Models
TRM-2444-M0-SMA-02 Part Data Attributes
|
TRM-2444-M0-SMA-02
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
TRM-2444-M0-SMA-02
Artesyn Embedded Technologies
RF/Microwave Termination, 0 MHz - 18000 MHz 50 ohm RF/MICROWAVE TERMINATION, MINIATURE PACKAGE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | GOLD | |
VSWR-Max | 1.3 |