There are no models available for this part yet.
Overview of TRM-2107-M0-TNC-02 by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
CAD Models for TRM-2107-M0-TNC-02 by Artesyn Embedded Technologies
Part Data Attributes for TRM-2107-M0-TNC-02 by Artesyn Embedded Technologies
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EMERSON NETWORK POWER
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TNC-M, I/P POWER-MAX(PEAK)=500W
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
33.01 dBm
|
Operating Frequency-Max
|
12400 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-54 °C
|
RF/Microwave Device Type
|
RF/MICROWAVE TERMINATION
|
VSWR-Max
|
1.2
|
Related Parts for TRM-2107-M0-TNC-02
-
QSE-028-01-H-D-DP-AHeaders and Edge Type Connectors
-
CRCW0402475RFKEDFixed Resistors
-
0306ZC224KAT2AFixed Capacitors
-
CP150Rectifier Diodes
-
PTN78060WAHSwitching Regulator or Controllers
-
TLV1117-33IDCYRLinear Regulator ICs
-
1SX1-TSnap Acting/Limit Switches
-
NC7WZ07P6XGates
-
DEMM9PED Type Connectors