Part Details for TRM-2070-MC-NNN-07 by Cinch Connectivity Solutions
Overview of TRM-2070-MC-NNN-07 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Price & Stock for TRM-2070-MC-NNN-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4736
|
Newark | Connector |Cinch Connectivity Solutions TRM-2070-MC-NNN-07 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
116-TRM-2070-MC-NNN-07-ND
|
DigiKey | CONN TERMINATR PLUG N TYPE 50OHM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
39 In Stock |
|
$158.6250 / $194.9600 | Buy Now |
DISTI #
530-TRM2070-MC-NNN07
|
Mouser Electronics | RF Terminators DC-18 GHZ TERM M N CHN RoHS: Compliant | 2 |
|
$136.8300 / $197.8700 | Buy Now |
Part Details for TRM-2070-MC-NNN-07
TRM-2070-MC-NNN-07 CAD Models
TRM-2070-MC-NNN-07 Part Data Attributes
|
TRM-2070-MC-NNN-07
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
TRM-2070-MC-NNN-07
Cinch Connectivity Solutions
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, STAINLESS STEEL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | STAINLESS STEEL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | N-M, I/P POWER-MAX (PEAK)=500W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |