Part Details for TRJU687K006R0250V by Kyocera AVX Components
Overview of TRJU687K006R0250V by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJU687K006R0250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRJU687K006R0250V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 2924 [7361-43 Metric] - Tape and Reel (Alt: TRJU687K006R0250V) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
73980913
|
RS | Tantalum - NTP Conformal680 uF,6.3 V | AVX TRJU687K006R0250V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 / $4.5600 | RFQ |
DISTI #
TRJU687K006R0250V
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2924 [7361-43 Metric] (Alt: TRJU687K006R0250V) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJU687K006R0250V
TRJU687K006R0250V CAD Models
TRJU687K006R0250V Part Data Attributes
|
TRJU687K006R0250V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJU687K006R0250V
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 325 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TRJU687K006R0250V
This table gives cross-reference parts and alternative options found for TRJU687K006R0250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJU687K006R0250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMJU687K006RCQXC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TRJU687K006R0250V vs TMJU687K006RCQXC |
TPMU687K006R0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TRJU687K006R0250V vs TPMU687K006R0023 |
T4JU687K006CRLQ4700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924, | TRJU687K006R0250V vs T4JU687K006CRLQ4700 |
TRMU687K006R0023 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TRJU687K006R0250V vs TRMU687K006R0023 |
TRMU687K006R0018 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TRJU687K006R0250V vs TRMU687K006R0018 |
TMJU687K006RCQYC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TRJU687K006R0250V vs TMJU687K006RCQYC |
TRJU687K006RRJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TRJU687K006R0250V vs TRJU687K006RRJV |