Part Details for TRJU476M035R0200V by Kyocera AVX Components
Overview of TRJU476M035R0200V by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJU476M035R0200V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRJU476M035R0200V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ? 20%, -55 ?C, 125 ?C, 2924 [7361-43 Metric] - Tape and Reel (Alt: TRJU476M035R0200V) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6128 | Buy Now |
DISTI #
581-RJU476M035R0200V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TANT SMD WITH SPECIAL MOQ RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73979321
|
RS | High performance MnO2,47 uF,35 V | AVX TRJU476M035R0200V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1900 / $6.1100 | RFQ |
DISTI #
TRJU476M035R0200V
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 35 V, � 20%, -55 �C, 125 �C, 2924 [7361-43 Metric] (Alt: TRJU476M035R0200V) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJU476M035R0200V
TRJU476M035R0200V CAD Models
TRJU476M035R0200V Part Data Attributes
|
TRJU476M035R0200V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJU476M035R0200V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-01-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0123 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 363 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TRJU476M035R0200V
This table gives cross-reference parts and alternative options found for TRJU476M035R0200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJU476M035R0200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJU476M035JRSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU476M035R0200V vs TBJU476M035JRSZ0900 |
TBJU476M035JRLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU476M035R0200V vs TBJU476M035JRLB0H24 |
TBJU476M035RSLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU476M035R0200V vs TBJU476M035RSLZ0845 |
TBJU476M035JSLB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU476M035R0200V vs TBJU476M035JSLB0724 |
TBJU476M035RRSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU476M035R0200V vs TBJU476M035RRSZ0945 |
TBJU476M035JSSB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU476M035R0200V vs TBJU476M035JSSB0724 |
TBJU476M035RRLC0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU476M035R0200V vs TBJU476M035RRLC0945 |
TBJU476M035JRLB0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU476M035R0200V vs TBJU476M035JRLB0800 |
TBJU476M035JSLC0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU476M035R0200V vs TBJU476M035JSLC0924 |
TBJU476M035JBLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TRJU476M035R0200V vs TBJU476M035JBLZ0024 |