Part Details for TRJE477K006RRJ by Kyocera AVX Components
Overview of TRJE477K006RRJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJE477K006RRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M3556
|
Newark | Surface Mount Tantalum Capacitor, Trj Series, 470 F, 10%, 6.3 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TRJE477K006RRJ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 / $2.7600 | Buy Now |
DISTI #
33P8615
|
Newark | Surface Mount Tantalum Capacitor, Trj Series, 470 F, 10%, 6.3 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TRJE477K006RRJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5200 | Buy Now |
DISTI #
TRJE477K006RRJ-ND
|
DigiKey | CAP TANT 470UF 10% 6.3V 2917 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4282 | Buy Now |
DISTI #
TRJE477K006RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRJE477K006RRJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.4203 | Buy Now |
DISTI #
581-TRJE477K006RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF +/-10% 6.3V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73984515
|
RS | High performance MnO2,470 uF,6.3 V | AVX TRJE477K006RRJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 / $3.7700 | RFQ |
DISTI #
TRJE477K006RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRJE477K006RRJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TRJE477K006RRJ
TRJE477K006RRJ CAD Models
TRJE477K006RRJ Part Data Attributes
|
TRJE477K006RRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJE477K006RRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.021 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRJE477K006RRJ
This table gives cross-reference parts and alternative options found for TRJE477K006RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJE477K006RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE477K006K45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TRJE477K006RRJ vs TPSE477K006K45 |
B45198R1477K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TRJE477K006RRJ vs B45198R1477K506 |
B45196L1477K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TRJE477K006RRJ vs B45196L1477K509 |
B45396R1477K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TRJE477K006RRJ vs B45396R1477K506 |
TPSE477K006H60 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TRJE477K006RRJ vs TPSE477K006H60 |
TPSE477K006H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TRJE477K006RRJ vs TPSE477K006H45 |
TPSE477K006H100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TRJE477K006RRJ vs TPSE477K006H100 |
TPSE477K006S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TRJE477K006RRJ vs TPSE477K006S200 |
TPME477K006P0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE477K006RRJ vs TPME477K006P0018 |
TRME477K006B0030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TRJE477K006RRJ vs TRME477K006B0030 |