There are no models available for this part yet.
Overview of TRJE107M020RRJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TRJE107M020RRJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M6399
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJE107M020RRJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6000 / $2.7600 | Buy Now | |
DISTI #
TRJE107M020RRJ-ND
|
DigiKey | CAP TANT 100UF 20% 20V 2917 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3948 | Buy Now | |
DISTI #
TRJE107M020RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRJE107M020RRJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0367 | Buy Now | |
DISTI #
581-TRJE107M020RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF +/-20% 20V RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73984533
|
RS | High performance MnO2,100 uF,20 V | AVX TRJE107M020RRJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $3.7200 | RFQ | |
DISTI #
TRJE107M020RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 20 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRJE107M020RRJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TRJE107M020RRJ by Kyocera AVX Components
Part Data Attributes for TRJE107M020RRJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.015 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
297 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TRJE107M020RRJ
This table gives cross-reference parts and alternative options found for TRJE107M020RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJE107M020RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME107M020LKSB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TRJE107M020RRJ vs TBME107M020LKSB0023 |
TBME107M020LRSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TRJE107M020RRJ vs TBME107M020LRSB0923 |
TBME107M020LSDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TRJE107M020RRJ vs TBME107M020LSDC0H23 |
TBME107M020CSSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TRJE107M020RRJ vs TBME107M020CSSB0000 |
TBJE107M020RFLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TRJE107M020RRJ vs TBJE107M020RFLZ0000 |
TBME107M020LSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TRJE107M020RRJ vs TBME107M020LSLC0023 |
TBJE107M020RDLB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TRJE107M020RRJ vs TBJE107M020RDLB0824 |
TBME107M020LSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TRJE107M020RRJ vs TBME107M020LSSC0745 |
TBME107M020LDLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TRJE107M020RRJ vs TBME107M020LDLZ0845 |
TBJE107M020LWLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TRJE107M020RRJ vs TBJE107M020LWLZ0845 |