Part Details for TRJD336M025R0400V by Kyocera AVX Components
Overview of TRJD336M025R0400V by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJD336M025R0400V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRJD336M025R0400V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TRJD336M025R0400V) RoHS: Compliant Min Qty: 4500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3858 | Buy Now |
DISTI #
581-RJD336M025R0400V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TRJ TANTALUM CHIPS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73979335
|
RS | High performance MnO2,33 uF,25 V | AVX TRJD336M025R0400V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5300 | RFQ |
DISTI #
TRJD336M025R0400V
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 25 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TRJD336M025R0400V) RoHS: Compliant Min Qty: 4500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |