Part Details for TRJD226M020S0150 by Kyocera AVX Components
Overview of TRJD226M020S0150 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJD226M020S0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TRJD226M020S0150TR-ND
|
DigiKey | CAP TANT Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2319 | Buy Now |
DISTI #
TRJD226M020S0150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TRJD226M020S0150) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0074 | Buy Now |
DISTI #
581-TRJD226M020S0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 20% ESR = 150mOhm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73984592
|
RS | High performance MnO2,22 uF,20 V | AVX TRJD226M020S0150 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
DISTI #
TRJD226M020S0150
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 20 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TRJD226M020S0150) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJD226M020S0150
TRJD226M020S0150 CAD Models
TRJD226M020S0150 Part Data Attributes
|
TRJD226M020S0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJD226M020S0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRJD226M020S0150
This table gives cross-reference parts and alternative options found for TRJD226M020S0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJD226M020S0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD226M020H0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD226M020S0150 vs TPSD226M020H0200 |
TBJD226M020LSLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD226M020S0150 vs TBJD226M020LSLB0045 |
TPSD226M020R0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD226M020S0150 vs TPSD226M020R0300 |
TRJD226M020R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD226M020S0150 vs TRJD226M020R0150 |
TPSD226M020T0300V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | TRJD226M020S0150 vs TPSD226M020T0300V |
TPSD226M020R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD226M020S0150 vs TPSD226M020R0200 |
TAJD226M020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD226M020S0150 vs TAJD226M020SNJ |
F971D226MNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | TRJD226M020S0150 vs F971D226MNC |
TAJD226M020RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD226M020S0150 vs TAJD226M020RNJ |
TRJD226M020RRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD226M020S0150 vs TRJD226M020RRJ |