Datasheets
TRJC476K010SRJ by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP

Part Details for TRJC476K010SRJ by Kyocera AVX Components

Overview of TRJC476K010SRJ by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TRJC476K010SRJ

Part # Distributor Description Stock Price Buy
DISTI # TRJC476K010SRJ
Avnet Abacus Surface Mount Tantalum Capacitor, 47 uF, 10 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] (Alt: TRJC476K010SRJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for TRJC476K010SRJ

TRJC476K010SRJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TRJC476K010SRJ Part Data Attributes

TRJC476K010SRJ Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TRJC476K010SRJ Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2312
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 540 mΩ
Height 2.6 mm
JESD-609 Code e3
Leakage Current 0.0035 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard AEC-Q200
Ripple Current 181 mA
Size Code 2312
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for TRJC476K010SRJ

This table gives cross-reference parts and alternative options found for TRJC476K010SRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJC476K010SRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJC476K010RXLB0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, Kyocera AVX Components TRJC476K010SRJ vs TBJC476K010RXLB0900
07016-041KBCC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, Kyocera AVX Components TRJC476K010SRJ vs 07016-041KBCC
TBJC476K010JXLZ0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, Kyocera AVX Components TRJC476K010SRJ vs TBJC476K010JXLZ0024
TBJC476K010LBLZ0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TRJC476K010SRJ vs TBJC476K010LBLZ0945
TBJC476K010RRSZ0700 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP Kyocera AVX Components TRJC476K010SRJ vs TBJC476K010RRSZ0700
T4JC476K010LRLQ4900 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TRJC476K010SRJ vs T4JC476K010LRLQ4900
TBJC476K010JWSC0023 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP Kyocera AVX Components TRJC476K010SRJ vs TBJC476K010JWSC0023
TBJC476K010CRSZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TRJC476K010SRJ vs TBJC476K010CRSZ0745
TBJC476K010LRSB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, Kyocera AVX Components TRJC476K010SRJ vs TBJC476K010LRSB0H45
TBJC476K010JWLB0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP Kyocera AVX Components TRJC476K010SRJ vs TBJC476K010JWLB0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRJC476K010SRJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRJC476K010SRJ by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TRJC476K010SRJ would you like to use for your alert(s)?
  • Please alert me when TRJC476K010SRJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRJC476K010SRJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRJC476K010SRJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRJC476K010SRJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRJC476K010SRJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRJC476K010SRJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: