Part Details for TRJC226M020RRJ by Kyocera AVX Components
Overview of TRJC226M020RRJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJC226M020RRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TRJC226M020RRJTR-ND
|
DigiKey | CAP TANT Min Qty: 9000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5088 | Buy Now |
DISTI #
TRJC226M020RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ? 20%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TRJC226M020RRJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4588 | Buy Now |
DISTI #
581-TRJC226M020RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 20% ESR = 650mOhm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73984671
|
RS | High performance MnO2,22 uF,20 V | AVX TRJC226M020RRJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4850 / $0.5700 | RFQ |
DISTI #
TRJC226M020RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 20 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] (Alt: TRJC226M020RRJ) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJC226M020RRJ
TRJC226M020RRJ CAD Models
TRJC226M020RRJ Part Data Attributes
|
TRJC226M020RRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJC226M020RRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 650 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 165 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TRJC226M020RRJ
This table gives cross-reference parts and alternative options found for TRJC226M020RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJC226M020RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC226M020R0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC226M020RRJ vs TPSC226M020R0400 |
F971D226MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 | Kyocera AVX Components | TRJC226M020RRJ vs F971D226MCC |
TAJC226M020TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 | Kyocera AVX Components | TRJC226M020RRJ vs TAJC226M020TNJ |
TPSC226M020R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC226M020RRJ vs TPSC226M020R0150 |
TAJC226M020RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC226M020RRJ vs TAJC226M020RNJ |
TPSC226M020S0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC226M020RRJ vs TPSC226M020S0150 |
TAJC226M020YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TRJC226M020RRJ vs TAJC226M020YNJ |
TPSC226M020A0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC226M020RRJ vs TPSC226M020A0100 |
TPSC226M020R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC226M020RRJ vs TPSC226M020R0100 |