Part Details for TRJA475K016RRJ by Kyocera AVX Components
Overview of TRJA475K016RRJ by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJA475K016RRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9769
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJA475K016RRJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 | Buy Now |
DISTI #
478-13164-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 20V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3455 In Stock |
|
$0.1415 / $0.6900 | Buy Now |
DISTI #
TRJA475K016RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TRJA475K016RRJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1161 | Buy Now |
DISTI #
581-TRJA475K016RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1206 E SR= 3.16 Ohm RoHS: Compliant | 1518 |
|
$0.1390 / $0.6100 | Buy Now |
DISTI #
V72:2272_10780729
|
Arrow Electronics | Cap Tant Solid 4.7uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.16 Ohm 125°C Automotive AEC-Q200 Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1745 Container: Cut Strips | Americas - 200 |
|
$0.1422 / $0.2756 | Buy Now |
DISTI #
73984770
|
RS | High performance MnO2,4.7 uF,16 V | AVX TRJA475K016RRJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.4000 | RFQ |
|
Future Electronics | TRJ Series 4.7 uF ±10 % 16 V Surface Mount Professional Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1400 / $0.1500 | Buy Now |
DISTI #
TRJA475K016RRJ
|
TTI | Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1206 E SR= 3.16 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 46000 In Stock |
|
$0.1460 / $0.1690 | Buy Now |
DISTI #
TRJA475K016RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TRJA475K016RRJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127007305821
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant | 200 |
|
$0.1422 / $0.2392 | Buy Now |
Part Details for TRJA475K016RRJ
TRJA475K016RRJ CAD Models
TRJA475K016RRJ Part Data Attributes
|
TRJA475K016RRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA475K016RRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3160 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00056 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 62 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TRJA475K016RRJ
This table gives cross-reference parts and alternative options found for TRJA475K016RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA475K016RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K016CBSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA475K016RRJ vs TBJA475K016CBSB0024 |
TAJA475K016RNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TRJA475K016RRJ vs TAJA475K016RNJV |
TR3A475K016C1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TRJA475K016RRJ vs TR3A475K016C1500 |
07016-063KBCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K016RRJ vs 07016-063KBCB |
T491A475K016AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA475K016RRJ vs T491A475K016AT7280 |
TPSA475K016R2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA475K016RRJ vs TPSA475K016R2000 |
T494A475K016AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TRJA475K016RRJ vs T494A475K016AG |
TL3A475K016C3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Vishay Intertechnologies | TRJA475K016RRJ vs TL3A475K016C3500 |
TBJA475K016CRDB0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K016RRJ vs TBJA475K016CRDB0823 |
TAJA475K016RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA475K016RRJ vs TAJA475K016RNJ |