Part Details for TRJA155K035RRJ by Kyocera AVX Components
Overview of TRJA155K035RRJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJA155K035RRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRJA155K035RRJ-ND
|
DigiKey | CAP TANT 1.5UF 10% 35V 1206 Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3181 | Buy Now |
DISTI #
TRJA155K035RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1.5 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TRJA155K035RRJ) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2572 | Buy Now |
DISTI #
581-TRJA155K035RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1.5uF +/-10% 35V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73984794
|
RS | High performance MnO2,1.5 uF,35 V | AVX TRJA155K035RRJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3620 / $0.4260 | RFQ |
DISTI #
TRJA155K035RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1.5 uF, 35 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TRJA155K035RRJ) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJA155K035RRJ
TRJA155K035RRJ CAD Models
TRJA155K035RRJ Part Data Attributes
|
TRJA155K035RRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA155K035RRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3100 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00039 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 66 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TRJA155K035RRJ
This table gives cross-reference parts and alternative options found for TRJA155K035RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA155K035RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T155K35TRAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TRJA155K035RRJ vs NTC-T155K35TRAF |
T494A155K035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA155K035RRJ vs T494A155K035AT |
TPSA155K035H3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TRJA155K035RRJ vs TPSA155K035H3000 |
TAJA155K035RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA155K035RRJ vs TAJA155K035RNJ |
TPSA155K035R3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TRJA155K035RRJ vs TPSA155K035R3000 |
T491A155K035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA155K035RRJ vs T491A155K035AT |
TAJA155K035TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TRJA155K035RRJ vs TAJA155K035TNJ |
TAJA155K035YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TRJA155K035RRJ vs TAJA155K035YNJ |
TAJA155K035ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA155K035RRJ vs TAJA155K035ANJ |
TMCMA1V155KTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Vishay Intertechnologies | TRJA155K035RRJ vs TMCMA1V155KTRF |