Part Details for TRIOMATE ASSY H 16P L by TE Connectivity
Overview of TRIOMATE ASSY H 16P L by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for TRIOMATE ASSY H 16P L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-520314-6
|
TTI | FFC & FPC Connectors HDR 16P R/A .100 TIN Min Qty: 4320 Package Multiple: 4320 Container: Tray | Americas - 0 |
|
$0.8900 / $1.2700 | Buy Now |