There are no models available for this part yet.
Overview of TRI3-2413 by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
LTC2413IGN#PBF | Analog Devices | 24-B No Lat DS ADC w/ Simultan | |
LTC2413CGN#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Simultan |
Price & Stock for TRI3-2413 by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TRI3-2413
|
TME | Converter: DC/DC, 3.5W, Uin: 18÷36V, Uout: 15VDC, Iout: 235mA, DIP24 Min Qty: 1 | 7 |
|
$37.5900 / $42.1300 | Buy Now | |
DISTI #
000000000005746237
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$35.8500 / $40.1000 | Buy Now |
CAD Models for TRI3-2413 by Traco Power
Part Data Attributes for TRI3-2413 by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
87%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
JESD-609 Code
|
e3
|
Length
|
31.8 mm
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
96 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.235 A
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
12 mm
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Total Power Output-Max
|
3.5 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.3 mm
|