Part Details for TRI3-1222 by Traco Power
Overview of TRI3-1222 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
XFL3012-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TRI3-1222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRI3-1222
|
TME | Converter: DC/DC, 3.5W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 7 |
|
$39.9800 / $44.8600 | Buy Now |
DISTI #
000000000005746233
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$38.1500 / $42.7000 | Buy Now |
Part Details for TRI3-1222
TRI3-1222 CAD Models
TRI3-1222 Part Data Attributes
|
TRI3-1222
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TRI3-1222
Traco Power
3 Watt DC/DC converter, industrial, 2:1 input, regulated, reinforced high isolation (5000 VAC), high working voltage (1000 VAC), encapsulated, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | Additional -12V Output also available | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Number of Outputs | 2 | |
Operating Temperature-Max | 96 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.145 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 12 mm | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 3.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |