-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC7587-SX | Analog Devices | try | |
54AC646/QLA | Rochester Electronics | 54AC646 - Octal Tranceiver with Tri-State Outputs (Dual mark 5962-8968201LA) | |
74S472AV | Rochester Electronics LLC | 74S472 - 4K Bit (512 X 8) Bip TTL PROM Tri-State |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0647
|
Newark | Dc/Dc Converter, Regulated, 24V, 0.25A Rohs Compliant: Yes |Traco Power TRI 6-2415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$49.8800 / $55.1600 | Buy Now |
DISTI #
1951-TRI6-2415-ND
|
DigiKey | PWR SUPP, SUPPLIES & COND Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.4880 | Buy Now |
DISTI #
495-TRI6-2415
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 24V 250mA RoHS: Compliant | 0 |
|
$43.9900 / $48.5000 | Order Now |
DISTI #
74628862
|
RS | DC-DC Converter, Single Output, 6W, 18-36Vin, 24Vout, 250mA, DIP24, TRI 6 Serie | TRACO Power TRI 6-2415 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3200 / $50.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy