Part Details for TRHE01A560RJ2E by Ohmite Mfg Co
Overview of TRHE01A560RJ2E by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Price & Stock for TRHE01A560RJ2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0077
|
Newark | Res, 560R, 30W, Thick Film, Resistance:560Ohm, Product Range:Trh Series, Power Rating:30W, Resistance Tolerance:± 5%, Resistor Case/Package:-, Voltage Rating:15Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°Crohs Compliant: Yes |Ohmite TRHE01A560RJ2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$5.3600 | Buy Now |
DISTI #
73528851
|
Verical | TRHE01A560RJ2E Min Qty: 10 Package Multiple: 1 | Americas - 26 |
|
$7.8054 / $8.1832 | Buy Now |
Part Details for TRHE01A560RJ2E
TRHE01A560RJ2E CAD Models
TRHE01A560RJ2E Part Data Attributes
|
TRHE01A560RJ2E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TRHE01A560RJ2E
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 30W, 560ohm, 15000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 35.56 mm | |
Package Length | 38.1 mm | |
Package Style | PCB Mount | |
Package Width | 14.48 mm | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 15000 V |